Part Details for M55342K06B2L00R by State of the Art Inc
Overview of M55342K06B2L00R by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K06B2L00R
M55342K06B2L00R CAD Models
M55342K06B2L00R Part Data Attributes
|
M55342K06B2L00R
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
M55342K06B2L00R
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.22 mm | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B2L00R
This table gives cross-reference parts and alternative options found for M55342K06B2L00R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B2L00R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B2L00RS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 5 %, 100 ppm, 2000000 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B2L00R vs M55342K06B2L00RS6 |
M55342K06U2L00T-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B2L00R vs M55342K06U2L00T-W |
M55342K06B2L00C-W | RESISTOR, METAL GLAZE/THICK FILM, 0.15W, 5%, 100ppm, 2000000ohm, SURFACE MOUNT, 0705, CHIP | State of the Art Inc | M55342K06B2L00R vs M55342K06B2L00C-W |
M55342K06U2L00S-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B2L00R vs M55342K06U2L00S-TR |
M55342K06C2L00M-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B2L00R vs M55342K06C2L00M-W |
M55342K06G2L00T-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B2L00R vs M55342K06G2L00T-W |
M55342K06C2L00C-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B2L00R vs M55342K06C2L00C-TR |
M55342K06C2L00T-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B2L00R vs M55342K06C2L00T-TR |
M55342K06C2L00S-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B2L00R vs M55342K06C2L00S-TR |
M55342K06W2L00P-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 2000000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B2L00R vs M55342K06W2L00P-TR |