Part Details for M55342K06B280EMWPM by Vishay Intertechnologies
Overview of M55342K06B280EMWPM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K06B280EMWPM
M55342K06B280EMWPM CAD Models
M55342K06B280EMWPM Part Data Attributes
|
M55342K06B280EMWPM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B280EMWPM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B280EMWPM
This table gives cross-reference parts and alternative options found for M55342K06B280EMWPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B280EMWPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B280ECTSV | RESISTOR, THIN FILM, 0.15 W, 1 %, 100 ppm, 280000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342K06B280EMWPM vs M55342K06B280ECTSV |
M55342K06B280ERTP | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 280000 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B280EMWPM vs M55342K06B280ERTP |
M55342K06B280EVWI | Fixed Resistor, Thin Film, 0.15W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B280EMWPM vs M55342K06B280EVWI |
M55342K06B280EUBS | Fixed Resistor, Thin Film, 0.15W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B280EMWPM vs M55342K06B280EUBS |
M55342K06B280ERTP | Fixed Resistor, Thin Film, 0.15W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B280EMWPM vs M55342K06B280ERTP |
M55342K06B280ERTSV | Fixed Resistor, Thin Film, 0.15W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B280EMWPM vs M55342K06B280ERTSV |
M55342K06B280EUT1 | Fixed Resistor, Thin Film, 0.15W, 280000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B280EMWPM vs M55342K06B280EUT1 |
M55342K06B280ECT0V | RESISTOR, THIN FILM, 0.15 W, 1 %, 100 ppm, 280000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342K06B280EMWPM vs M55342K06B280ECT0V |
M55342K06B280ERTF | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 280000 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B280EMWPM vs M55342K06B280ERTF |