Part Details for M55342K06B27J0STP by Vishay Dale
Overview of M55342K06B27J0STP by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K06B27J0STP
M55342K06B27J0STP CAD Models
M55342K06B27J0STP Part Data Attributes
|
M55342K06B27J0STP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K06B27J0STP
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 5 %, 100 ppm, 27 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0705 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B27J0STP
This table gives cross-reference parts and alternative options found for M55342K06B27J0STP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B27J0STP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K06B27J0VW0M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B27J0STP vs M55342K06B27J0VW0M |
M55342K06B27J0RWPM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B27J0STP vs M55342K06B27J0RWPM |
M55342K06B27J0UTFV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B27J0STP vs M55342K06B27J0UTFV |
M55342K06B27J0PT5V | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 5 %, 100 ppm, 27 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342K06B27J0STP vs M55342K06B27J0PT5V |
M55342K06B27J0RTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B27J0STP vs M55342K06B27J0RTI |
M55342K06B27J0PWIV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B27J0STP vs M55342K06B27J0PWIV |
M55342K06B27J0VWIV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B27J0STP vs M55342K06B27J0VWIV |
M55342K06B27J0PW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | M55342K06B27J0STP vs M55342K06B27J0PW0 |
M55342K06B27J0STP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 27ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | M55342K06B27J0STP vs M55342K06B27J0STP |