Part Details for M55342K06B16E9RTN by Vishay Intertechnologies
Overview of M55342K06B16E9RTN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B16E9RTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B16E9RTN
|
Avnet Americas | RES THKFLM 0705 16.9K OHM 0.15W 0.01 100PPM 0.01% SMD ESD - Tape and Reel (Alt: M55342K06B16E9RTN) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3772 | Buy Now |
Part Details for M55342K06B16E9RTN
M55342K06B16E9RTN CAD Models
M55342K06B16E9RTN Part Data Attributes
|
M55342K06B16E9RTN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B16E9RTN
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B16E9RTN
This table gives cross-reference parts and alternative options found for M55342K06B16E9RTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B16E9RTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06G16E9S-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B16E9RTN vs M55342K06G16E9S-TR |
M55342K06B16E9PWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B16E9RTN vs M55342K06B16E9PWB |
M55342K06B16E9VWB2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B16E9RTN vs M55342K06B16E9VWB2 |
M55342K06G16E9R-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B16E9RTN vs M55342K06G16E9R-W |
M55342K06B16E9RST | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B16E9RTN vs M55342K06B16E9RST |
M55342K06B16E9PS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B16E9RTN vs M55342K06B16E9PS6 |
M55342K06B16E9RTP3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B16E9RTN vs M55342K06B16E9RTP3 |
M55342K06B16E9CTP2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B16E9RTN vs M55342K06B16E9CTP2 |
M55342K06U16E9R-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B16E9RTN vs M55342K06U16E9R-TR |
M55342K06B16E9RS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 16900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B16E9RTN vs M55342K06B16E9RS3 |