Part Details for M55342K06B162DSWIV by Vishay Intertechnologies
Overview of M55342K06B162DSWIV by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B162DSWIV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B162DSWIV
|
Avnet Americas | Res Thin Film 0705 162Ohm 1% 3/20W ±100ppm/°C Molded Waffle Pack - Bulk (Alt: M55342K06B162DSWIV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3054 / $12.3795 | Buy Now |
Part Details for M55342K06B162DSWIV
M55342K06B162DSWIV CAD Models
M55342K06B162DSWIV Part Data Attributes
|
M55342K06B162DSWIV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B162DSWIV
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B162DSWIV
This table gives cross-reference parts and alternative options found for M55342K06B162DSWIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B162DSWIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B162DST5M | Fixed Resistor, Thin Film, 0.15W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342K06B162DSWIV vs M55342K06B162DST5M |
M55342K06B162DRTP | Fixed Resistor, Thin Film, 0.15W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B162DSWIV vs M55342K06B162DRTP |
M55342K06B162DRT3 | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 162 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B162DSWIV vs M55342K06B162DRT3 |
M55342K06B162DRTP | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B162DSWIV vs M55342K06B162DRTP |
M55342K06B162DSTP | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B162DSWIV vs M55342K06B162DSTP |
M55342K06B162DCT1V | RESISTOR, THIN FILM, 0.15 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342K06B162DSWIV vs M55342K06B162DCT1V |
M55342K06B162DRTSV | RESISTOR, THIN FILM, 0.15 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342K06B162DSWIV vs M55342K06B162DRTSV |
M55342K06B162DCTS | Fixed Resistor, Thin Film, 0.15W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B162DSWIV vs M55342K06B162DCTS |
M55342K06B162DSTI | Fixed Resistor, Thin Film, 0.15W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B162DSWIV vs M55342K06B162DSTI |
M55342K06B162DSTP | Fixed Resistor, Thin Film, 0.15W, 162ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B162DSWIV vs M55342K06B162DSTP |