Part Details for M55342K06B120HCTFV by Vishay Thin Film
Overview of M55342K06B120HCTFV by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K06B120HCTFV
M55342K06B120HCTFV CAD Models
M55342K06B120HCTFV Part Data Attributes
|
M55342K06B120HCTFV
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342K06B120HCTFV
Vishay Thin Film
RESISTOR, THIN FILM, 0.15 W, 2 %, 100 ppm, 120000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0705 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B120HCTFV
This table gives cross-reference parts and alternative options found for M55342K06B120HCTFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B120HCTFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B120HUT5M | Fixed Resistor, Thin Film, 0.15W, 120000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B120HCTFV vs M55342K06B120HUT5M |
M55342K06B120HRTFV | Fixed Resistor, Thin Film, 0.15W, 120000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B120HCTFV vs M55342K06B120HRTFV |
M55342K06B120HCWS | Fixed Resistor, Thin Film, 0.15W, 120000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B120HCTFV vs M55342K06B120HCWS |
M55342K06B120HMTS | Fixed Resistor, Thin Film, 0.15W, 120000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B120HCTFV vs M55342K06B120HMTS |
M55342K06B120HCT3 | Fixed Resistor, Thin Film, 0.15W, 120000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B120HCTFV vs M55342K06B120HCT3 |
M55342K06B120HMW0V | Fixed Resistor, Thin Film, 0.15W, 120000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B120HCTFV vs M55342K06B120HMW0V |
M55342K06B120HCT1V | RESISTOR, THIN FILM, 0.15 W, 2 %, 100 ppm, 120000 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342K06B120HCTFV vs M55342K06B120HCT1V |
M55342K06B120HRTP | Fixed Resistor, Thin Film, 0.15W, 120000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B120HCTFV vs M55342K06B120HRTP |
M55342K06B120HCWI | Fixed Resistor, Thin Film, 0.15W, 120000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B120HCTFV vs M55342K06B120HCWI |
M55342K06B120HRTP | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 2 %, 100 ppm, 120000 ohm, SURFACE MOUNT, 0705, CHIP, HALOGEN FREE | Vishay Dale | M55342K06B120HCTFV vs M55342K06B120HRTP |