Part Details for M55342K06B120GRS2 by Vishay Intertechnologies
Overview of M55342K06B120GRS2 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B120GRS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B120GRS2
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 2%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability - Tape and Reel (Alt: M55342K06B120GRS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6210 | Buy Now |
|
Future Electronics | M55342 Series 0805 120 Ω ±2% ±100 ppm/°C Military Thin Film Chip Resistor RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5700 / $0.6200 | Buy Now |
DISTI #
M55342K06B120GRS2
|
TTI | Thick Film Resistors - SMD 0705 120 2% Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.5340 / $0.5570 | Buy Now |
DISTI #
M55342K06B120GRS2
|
Avnet Abacus | SMD Chip Resistor, 120 Ohm, � 2%, 150 mW, 0705 Mil Spec, Thick Film, Military Reliability (Alt: M55342K06B120GRS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M55342K06B120GRS2
M55342K06B120GRS2 CAD Models
M55342K06B120GRS2 Part Data Attributes
|
M55342K06B120GRS2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B120GRS2
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B120GRS2
This table gives cross-reference parts and alternative options found for M55342K06B120GRS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B120GRS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B120GPWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B120GRS2 vs M55342K06B120GPWL |
M55342K06B120GRWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B120GRS2 vs M55342K06B120GRWL |
M55342K06B120GMWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B120GRS2 vs M55342K06B120GMWB |
M55342K06B120GRS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B120GRS2 vs M55342K06B120GRS3 |
M55342K06B120GRUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B120GRS2 vs M55342K06B120GRUL |
M55342K06B120GTWAT | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B120GRS2 vs M55342K06B120GTWAT |
M55342K06B120GPS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B120GRS2 vs M55342K06B120GPS3 |
M55342K06B120GRWA3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B120GRS2 vs M55342K06B120GRWA3 |
M55342K06B120GPWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B120GRS2 vs M55342K06B120GPWB |
M55342K06B120GSWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 120ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B120GRS2 vs M55342K06B120GSWB |