Part Details for M55342K06B120ARTP by Vishay Intertechnologies
Overview of M55342K06B120ARTP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K06B120ARTP
M55342K06B120ARTP CAD Models
M55342K06B120ARTP Part Data Attributes
|
M55342K06B120ARTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B120ARTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 120ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B120ARTP
This table gives cross-reference parts and alternative options found for M55342K06B120ARTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B120ARTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B120ACWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 120 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B120ARTP vs M55342K06B120ACWS |
M55342K06B120ACT5M | Fixed Resistor, Thin Film, 0.15W, 120ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342K06B120ARTP vs M55342K06B120ACT5M |
M55342K06B120ART1 | Fixed Resistor, Thin Film, 0.15W, 120ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B120ARTP vs M55342K06B120ART1 |
M55342K06B120ARTI | RES,SMT,THIN FILM,120 OHMS,50WV,.1% +/-TOL,-100,100PPM TC,0805 CASE | Vishay Thin Film | M55342K06B120ARTP vs M55342K06B120ARTI |
M55342K06B120ART0 | Fixed Resistor, Thin Film, 0.15W, 120ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B120ARTP vs M55342K06B120ART0 |
M55342K06B120ARTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 120 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B120ARTP vs M55342K06B120ARTS |
M55342K06B120AMTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 120 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B120ARTP vs M55342K06B120AMTS |
M55342K06B120ARTF | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 120 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B120ARTP vs M55342K06B120ARTF |
M55342K06B120ART3 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 120 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B120ARTP vs M55342K06B120ART3 |
M55342K06B120AST1M | Fixed Resistor, Thin Film, 0.15W, 120ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Vishay Intertechnologies | M55342K06B120ARTP vs M55342K06B120AST1M |