Datasheets
M55342K06B11E5RWB by:

Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP

Part Details for M55342K06B11E5RWB by Vishay Intertechnologies

Overview of M55342K06B11E5RWB by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for M55342K06B11E5RWB

Part # Distributor Description Stock Price Buy
DISTI # M55342K06B11E5RWB
Avnet Americas Res Thick Film 0705 11.5K Ohm 1% 3/20W ?100ppm/?C 0.01% Molded SMD SMD Tray - Waffle Pack (Alt: M55342K06B11E5RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack 0
  • 100 $2.6173
$2.6173 Buy Now
DISTI # M55342K06B11E5RWB
TTI Thick Film Resistors - SMD 0705 11.5K 1% Min Qty: 25 Package Multiple: 25 Container: WAFL Americas - 325
In Stock
  • 25 $0.7700
  • 100 $0.7000
  • 500 $0.6900
$0.6900 / $0.7700 Buy Now

Part Details for M55342K06B11E5RWB

M55342K06B11E5RWB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M55342K06B11E5RWB Part Data Attributes

M55342K06B11E5RWB Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M55342K06B11E5RWB Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
Factory Lead Time 18 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 2.03 mm
Package Style SMT
Package Width 1.27 mm
Packing Method WAFFLE PACK
Rated Power Dissipation (P) 0.15 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 11500 Ω
Resistor Type FIXED RESISTOR
Size Code 0705
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V

Alternate Parts for M55342K06B11E5RWB

This table gives cross-reference parts and alternative options found for M55342K06B11E5RWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B11E5RWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M55342K06B11E5PSV Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP Vishay Intertechnologies M55342K06B11E5RWB vs M55342K06B11E5PSV
M55342K06B11E5PWL Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M55342K06B11E5RWB vs M55342K06B11E5PWL
M55342K06B11E5RS2 Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP Vishay Intertechnologies M55342K06B11E5RWB vs M55342K06B11E5RS2
M55342K06B11E5TWLT Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0806, Vishay Intertechnologies M55342K06B11E5RWB vs M55342K06B11E5TWLT
M55342K06B11E5RUL Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M55342K06B11E5RWB vs M55342K06B11E5RUL
M55342K06B11E5RWL Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M55342K06B11E5RWB vs M55342K06B11E5RWL
M55342K06B11E5PWB Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP Vishay Intertechnologies M55342K06B11E5RWB vs M55342K06B11E5PWB
M55342K06B11E5PS6 Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP Vishay Intertechnologies M55342K06B11E5RWB vs M55342K06B11E5PS6
M55342K06B11E5RS6 Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP Vishay Intertechnologies M55342K06B11E5RWB vs M55342K06B11E5RS6
M55342K06B11E5SWA Fixed Resistor, Metal Glaze/thick Film, 0.15W, 11500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies M55342K06B11E5RWB vs M55342K06B11E5SWA

M55342K06B11E5RWB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342K06B11E5RWB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342K06B11E5RWB by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M55342K06B11E5RWB would you like to use for your alert(s)?
  • Please alert me when M55342K06B11E5RWB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342K06B11E5RWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342K06B11E5RWB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342K06B11E5RWB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342K06B11E5RWB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342K06B11E5RWB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: