There are no models available for this part yet.
Overview of M55342K06B105ERTN by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K06B105ERTN by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14Y8963
|
Newark | Rcwpm-575 105K 1% K M55342K06B105Er R78 |Vishay M55342K06B105ERTN RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4170 / $0.4430 | Buy Now | |
DISTI #
M55342K06B105ERTN
|
Avnet Americas | RES THKFLM 0705 105K OHM 0.15W 0.01 100PPM 0.01% SMD ESD - Tape and Reel (Alt: M55342K06B105ERTN) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3772 | Buy Now |
CAD Models for M55342K06B105ERTN by Vishay Intertechnologies
Part Data Attributes for M55342K06B105ERTN by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
2.03 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
105000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0705
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for M55342K06B105ERTN
This table gives cross-reference parts and alternative options found for M55342K06B105ERTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B105ERTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06G105EM-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B105ERTN vs M55342K06G105EM-W |
M55342K06B105EC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B105ERTN vs M55342K06B105EC-TR |
M55342K06U105ET-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B105ERTN vs M55342K06U105ET-W |
M55342K06G105ES-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B105ERTN vs M55342K06G105ES-W |
M55342K06G105EC-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B105ERTN vs M55342K06G105EC-W |
M55342K06W105ET-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B105ERTN vs M55342K06W105ET-TR |
M55342K06G105ER-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B105ERTN vs M55342K06G105ER-W |
M55342K06C105EC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B105ERTN vs M55342K06C105EC-TR |
M55342K06U105EP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B105ERTN vs M55342K06U105EP-TR |
M55342K06C105EM-W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 105000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | State of the Art Inc | M55342K06B105ERTN vs M55342K06C105EM-W |