Part Details for M55342K05B3H90MWB by Vishay Intertechnologies
Overview of M55342K05B3H90MWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K05B3H90MWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K05B3H90MWB
|
Avnet Americas | RES THKFLM 2208 3.9K OHM 0.225W 0.02 100PPM 1% SMD - Waffle Pack (Alt: M55342K05B3H90MWB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$5.2988 | Buy Now |
Part Details for M55342K05B3H90MWB
M55342K05B3H90MWB CAD Models
M55342K05B3H90MWB Part Data Attributes
|
M55342K05B3H90MWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K05B3H90MWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.225W, 3900ohm, 175V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Total Weight | 17.584952 | |
Category CO2 Kg | 4.54 | |
CO2 | 79.83568208000001 | |
Compliance Temperature Grade | Military: -65C to +150C | |
Candidate List Date | 2024-06-27 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5.84 mm | |
Package Style | SMT | |
Package Width | 1.91 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.225 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 175 V |
Alternate Parts for M55342K05B3H90MWB
This table gives cross-reference parts and alternative options found for M55342K05B3H90MWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K05B3H90MWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K05B3H90SWB | RESISTOR, METAL GLAZE/THICK FILM, 0.225 W, 2 %, 100 ppm, 3900 ohm, SURFACE MOUNT, 2208, CHIP, HALOGEN FREE | Vishay Dale | M55342K05B3H90MWB vs M55342K05B3H90SWB |
M55342K05B3H90RS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.225 W, 2 %, 100 ppm, 3900 ohm, SURFACE MOUNT, 2208, CHIP, HALOGEN FREE | Vishay Dale | M55342K05B3H90MWB vs M55342K05B3H90RS3 |
M55342K05B3H90MUL | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 3900ohm, 175V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B3H90MWB vs M55342K05B3H90MUL |
M55342K05B3H90RS2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 3900ohm, 175V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B3H90MWB vs M55342K05B3H90RS2 |
M55342K05B3H90VWB2 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 3900ohm, 175V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B3H90MWB vs M55342K05B3H90VWB2 |
M55342K05B3H90MWB | RESISTOR, METAL GLAZE/THICK FILM, 0.225 W, 2 %, 100 ppm, 3900 ohm, SURFACE MOUNT, 2208, CHIP, HALOGEN FREE | Vishay Dale | M55342K05B3H90MWB vs M55342K05B3H90MWB |
M55342K05B3H90RS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.225 W, 2 %, 100 ppm, 3900 ohm, SURFACE MOUNT, 2208, CHIP, HALOGEN FREE | Vishay Dale | M55342K05B3H90MWB vs M55342K05B3H90RS2 |
M55342K05B3H90RS6 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 3900ohm, 175V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B3H90MWB vs M55342K05B3H90RS6 |
M55342K05B3H90RWB | RESISTOR, METAL GLAZE/THICK FILM, 0.225 W, 2 %, 100 ppm, 3900 ohm, SURFACE MOUNT, 2208, CHIP, HALOGEN FREE | Vishay Dale | M55342K05B3H90MWB vs M55342K05B3H90RWB |
M55342K05B3H90MTP3 | Fixed Resistor, Metal Glaze/thick Film, 0.225W, 3900ohm, 175V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B3H90MWB vs M55342K05B3H90MTP3 |