Part Details for M55342K05B397RVTP by Vishay Intertechnologies
Overview of M55342K05B397RVTP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K05B397RVTP
M55342K05B397RVTP CAD Models
M55342K05B397RVTP Part Data Attributes
|
M55342K05B397RVTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K05B397RVTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.225W, 397ohm, 175V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2208 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 5.842 mm | |
Package Style | SMT | |
Package Width | 1.905 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.225 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 397 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 175 V |
Alternate Parts for M55342K05B397RVTP
This table gives cross-reference parts and alternative options found for M55342K05B397RVTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K05B397RVTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K05B397RCWI | Fixed Resistor, Thin Film, 0.225W, 397ohm, 175V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B397RVTP vs M55342K05B397RCWI |
M55342K05B397RCT1M | Fixed Resistor, Thin Film, 0.225W, 397ohm, 175V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B397RVTP vs M55342K05B397RCT1M |
M55342K05B397RUT5M | Fixed Resistor, Thin Film, 0.225W, 397ohm, 175V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B397RVTP vs M55342K05B397RUT5M |
M55342K05B397RPT1 | Fixed Resistor, Thin Film, 0.225W, 397ohm, 175V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B397RVTP vs M55342K05B397RPT1 |
M55342K05B397RVT0M | Fixed Resistor, Thin Film, 0.225W, 397ohm, 175V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B397RVTP vs M55342K05B397RVT0M |
M55342K05B397RCTSM | Fixed Resistor, Thin Film, 0.225W, 397ohm, 175V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B397RVTP vs M55342K05B397RCTSM |
M55342K05B397RCWIM | Fixed Resistor, Thin Film, 0.225W, 397ohm, 175V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B397RVTP vs M55342K05B397RCWIM |
M55342K05B397RVWI | Fixed Resistor, Thin Film, 0.225W, 397ohm, 175V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B397RVTP vs M55342K05B397RVWI |
M55342K05B397RPW0M | Fixed Resistor, Thin Film, 0.225W, 397ohm, 175V, 0.25% +/-Tol, 100ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342K05B397RVTP vs M55342K05B397RPW0M |