Part Details for M55342K04B910KUTFM by Vishay Intertechnologies
Overview of M55342K04B910KUTFM by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K04B910KUTFM
M55342K04B910KUTFM CAD Models
M55342K04B910KUTFM Part Data Attributes
|
M55342K04B910KUTFM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K04B910KUTFM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 910000ohm, 125V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.937 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 125 V |
Alternate Parts for M55342K04B910KUTFM
This table gives cross-reference parts and alternative options found for M55342K04B910KUTFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K04B910KUTFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K04B910KRT1M | Fixed Resistor, Thin Film, 0.15W, 910000ohm, 125V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B910KUTFM vs M55342K04B910KRT1M |
M55342K04B910KPWPV | Fixed Resistor, Thin Film, 0.15W, 910000ohm, 125V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B910KUTFM vs M55342K04B910KPWPV |
M55342K04B910KVTIM | Fixed Resistor, Thin Film, 0.15W, 910000ohm, 125V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B910KUTFM vs M55342K04B910KVTIM |
M55342K04B910KSTSM | Fixed Resistor, Thin Film, 0.15W, 910000ohm, 125V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B910KUTFM vs M55342K04B910KSTSM |
M55342K04B910KPT3M | Fixed Resistor, Thin Film, 0.15W, 910000ohm, 125V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B910KUTFM vs M55342K04B910KPT3M |
M55342K04B910KCT5M | Fixed Resistor, Thin Film, 0.15W, 910000ohm, 125V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B910KUTFM vs M55342K04B910KCT5M |
M55342K04B910KSTIM | Fixed Resistor, Thin Film, 0.15W, 910000ohm, 125V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B910KUTFM vs M55342K04B910KSTIM |