Part Details for M55342K04B750ATWS by Vishay Intertechnologies
Overview of M55342K04B750ATWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K04B750ATWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K04B750ATWS
|
Avnet Americas | M55342K 100PPM 1505 750 0.1% T WS - Waffle Pack (Alt: M55342K04B750ATWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.6478 / $24.9075 | Buy Now |
Part Details for M55342K04B750ATWS
M55342K04B750ATWS CAD Models
M55342K04B750ATWS Part Data Attributes
|
M55342K04B750ATWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K04B750ATWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 750ohm, 125V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.381 mm | |
Package Length | 3.94 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 125 V |
Alternate Parts for M55342K04B750ATWS
This table gives cross-reference parts and alternative options found for M55342K04B750ATWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K04B750ATWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K04B750ATTI | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 750 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342K04B750ATWS vs M55342K04B750ATTI |
M55342K04B750ATWPM | Fixed Resistor, Thin Film, 0.15W, 750ohm, 125V, 0.1% +/-Tol, -100,100ppm/Cel, 1605, | Vishay Intertechnologies | M55342K04B750ATWS vs M55342K04B750ATWPM |
M55342K04B750ATTF | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 750 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342K04B750ATWS vs M55342K04B750ATTF |
M55342K04B750ATWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 100 ppm, 750 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342K04B750ATWS vs M55342K04B750ATWS |
M55342K04B750ATTI | Fixed Resistor, Thin Film, 0.15W, 750ohm, 125V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B750ATWS vs M55342K04B750ATTI |
M55342K04B750ATTIM | Fixed Resistor, Thin Film, 0.15W, 750ohm, 125V, 0.1% +/-Tol, -100,100ppm/Cel, 1605, | Vishay Intertechnologies | M55342K04B750ATWS vs M55342K04B750ATTIM |