Part Details for M55342K04B732DRS3 by Vishay Intertechnologies
Overview of M55342K04B732DRS3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K04B732DRS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14Y3904
|
Newark | Rcwpm-5150 732 1% K M55342K04B732Dr S84 |Vishay M55342K04B732DRS3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7300 / $0.9220 | Buy Now |
DISTI #
M55342K04B732DRS3
|
Avnet Americas | Res Thick Film 1505 732 Ohm 1% 3/20W ?100ppm/?C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K04B732DRS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6402 | Buy Now |
Part Details for M55342K04B732DRS3
M55342K04B732DRS3 CAD Models
M55342K04B732DRS3 Part Data Attributes
|
M55342K04B732DRS3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K04B732DRS3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 732ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 732 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for M55342K04B732DRS3
This table gives cross-reference parts and alternative options found for M55342K04B732DRS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K04B732DRS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K04B732DSS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 732ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B732DRS3 vs M55342K04B732DSS2 |
M55342K04B732DPWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 732ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B732DRS3 vs M55342K04B732DPWL |
M55342K04B732DRWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 732ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B732DRS3 vs M55342K04B732DRWL |
M55342K04B732DPUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 732ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B732DRS3 vs M55342K04B732DPUL |
M55342K04B732DRWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 732ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B732DRS3 vs M55342K04B732DRWB |
M55342K04B732DPWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 732ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B732DRS3 vs M55342K04B732DPWB |
M55342K04B732DRS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 732ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B732DRS3 vs M55342K04B732DRS6 |
M55342K04B732DSWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 732ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B732DRS3 vs M55342K04B732DSWL |
M55342K04B732DSWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 732ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B732DRS3 vs M55342K04B732DSWB |
M55342K04B732DRUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 732ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B732DRS3 vs M55342K04B732DRUL |