Part Details for M55342K04B634DMTP by Vishay Dale
Overview of M55342K04B634DMTP by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K04B634DMTP
M55342K04B634DMTP CAD Models
M55342K04B634DMTP Part Data Attributes
|
M55342K04B634DMTP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K04B634DMTP
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 634 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.937 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for M55342K04B634DMTP
This table gives cross-reference parts and alternative options found for M55342K04B634DMTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K04B634DMTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K04B634DRTP | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 634 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE | Vishay Dale | M55342K04B634DMTP vs M55342K04B634DRTP |
M55342K04B634DRT1V | RESISTOR, THIN FILM, 0.15 W, 1 %, 100 ppm, 634 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342K04B634DMTP vs M55342K04B634DRT1V |
M55342K04B634DMW0V | Fixed Resistor, Thin Film, 0.15W, 634ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B634DMTP vs M55342K04B634DMW0V |
M55342K04B634DSWSV | Fixed Resistor, Thin Film, 0.15W, 634ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B634DMTP vs M55342K04B634DSWSV |
M55342K04B634DMTFM | Fixed Resistor, Thin Film, 0.15W, 634ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B634DMTP vs M55342K04B634DMTFM |
M55342K04B634DMTP | Fixed Resistor, Thin Film, 0.15W, 634ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B634DMTP vs M55342K04B634DMTP |
M55342K04B634DUT0V | Fixed Resistor, Thin Film, 0.15W, 634ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B634DMTP vs M55342K04B634DUT0V |
M55342K04B634DPW0V | Fixed Resistor, Thin Film, 0.15W, 634ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B634DMTP vs M55342K04B634DPW0V |
M55342K04B634DCWP | Fixed Resistor, Thin Film, 0.15W, 634ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B634DMTP vs M55342K04B634DCWP |
M55342K04B634DUTP | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 634ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B634DMTP vs M55342K04B634DUTP |