Part Details for M55342K04B261EMWL by Vishay Intertechnologies
Overview of M55342K04B261EMWL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K04B261EMWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K04B261EMWL
|
Avnet Americas | RES THKFLM 1505 261K OHM 0.15W 0.01 100PPM 1% SMD - Waffle Pack (Alt: M55342K04B261EMWL) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$6.3509 | Buy Now |
Part Details for M55342K04B261EMWL
M55342K04B261EMWL CAD Models
M55342K04B261EMWL Part Data Attributes
|
M55342K04B261EMWL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K04B261EMWL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 261000ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for M55342K04B261EMWL
This table gives cross-reference parts and alternative options found for M55342K04B261EMWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K04B261EMWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K04B261ERS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 261000 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE | Vishay Dale | M55342K04B261EMWL vs M55342K04B261ERS6 |
M55342K04B261EMS63 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 261000ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B261EMWL vs M55342K04B261EMS63 |
M55342K04B261ERWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 261000ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B261EMWL vs M55342K04B261ERWB |
M55342K04B261EUST3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 261000ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B261EMWL vs M55342K04B261EUST3 |
M55342K04B261EVUL3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 261000ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B261EMWL vs M55342K04B261EVUL3 |
M55342K04B261ESS63 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 261000ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B261EMWL vs M55342K04B261ESS63 |
M55342K04B261EPS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 261000 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE | Vishay Dale | M55342K04B261EMWL vs M55342K04B261EPS3 |
M55342K04B261ESSV | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 261000ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B261EMWL vs M55342K04B261ESSV |
M55342K04B261EMUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 261000ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B261EMWL vs M55342K04B261EMUL |
M55342K04B261ESWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 261000ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B261EMWL vs M55342K04B261ESWB |