Part Details for M55342K04B255DRST by Vishay Intertechnologies
Overview of M55342K04B255DRST by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K04B255DRST
M55342K04B255DRST CAD Models
M55342K04B255DRST Part Data Attributes
|
M55342K04B255DRST
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K04B255DRST
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 255ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for M55342K04B255DRST
This table gives cross-reference parts and alternative options found for M55342K04B255DRST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K04B255DRST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K04B255DRS3 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 255 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE | M55342K04B255DRST vs M55342K04B255DRS3 |
M55342K04B255DMUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 255ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | M55342K04B255DRST vs M55342K04B255DMUL |
M55342K04B255DSS6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 255ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | M55342K04B255DRST vs M55342K04B255DSS6 |
M55342K04B255DSWL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 255ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | M55342K04B255DRST vs M55342K04B255DSWL |
M55342K04B255DSUL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 255ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | M55342K04B255DRST vs M55342K04B255DSUL |
M55342K04B255DCWB3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 255ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | M55342K04B255DRST vs M55342K04B255DCWB3 |
M55342K04B255DRWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 255 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE | M55342K04B255DRST vs M55342K04B255DRWB |
M55342K04B255DSS2 | Vishay Dale | Check for Price | RES,SMT,THICK FILM,255 OHMS,125WV,1% +/-TOL,-100,100PPM TC,1608 CASE | M55342K04B255DRST vs M55342K04B255DSS2 |
M55342K04B255DSS6 | Vishay Dale | Check for Price | RES,SMT,THICK FILM,255 OHMS,125WV,1% +/-TOL,-100,100PPM TC,1608 CASE | M55342K04B255DRST vs M55342K04B255DSS6 |
M55342K04B255DRWL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 255ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | M55342K04B255DRST vs M55342K04B255DRWL |