Part Details for M55342K04B160HRWL by Vishay Intertechnologies
Overview of M55342K04B160HRWL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K04B160HRWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20P6405
|
Newark | Rcwpm-5150 160K 2% K M55342K04B160Hr Tsl |Vishay M55342K04B160HRWL RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $7.4100 | Buy Now |
DISTI #
M55342K04B160HRWL
|
Avnet Americas | RES THKFLM 1505 160K OHM 0.15W 0.02 100PPM 0.01% SMD - Waffle Pack (Alt: M55342K04B160HRWL) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$6.3509 | Buy Now |
Part Details for M55342K04B160HRWL
M55342K04B160HRWL CAD Models
M55342K04B160HRWL Part Data Attributes
|
M55342K04B160HRWL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K04B160HRWL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 160000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 125 V |
Alternate Parts for M55342K04B160HRWL
This table gives cross-reference parts and alternative options found for M55342K04B160HRWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K04B160HRWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K04B160HRS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 160000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B160HRWL vs M55342K04B160HRS2 |
M55342K04B160HPWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 160000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B160HRWL vs M55342K04B160HPWL |
M55342K04B160HRWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 160000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B160HRWL vs M55342K04B160HRWB |
M55342K04B160HPS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 160000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B160HRWL vs M55342K04B160HPS2 |
M55342K04B160HSWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 160000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B160HRWL vs M55342K04B160HSWB |
M55342K04B160HSS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 160000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B160HRWL vs M55342K04B160HSS2 |
M55342K04B160HSUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 160000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B160HRWL vs M55342K04B160HSUL |
M55342K04B160HRUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 160000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B160HRWL vs M55342K04B160HRUL |
M55342K04B160HPS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 160000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B160HRWL vs M55342K04B160HPS6 |
M55342K04B160HPUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 160000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B160HRWL vs M55342K04B160HPUL |