Part Details for M55342K04B133DMS63 by Vishay Intertechnologies
Overview of M55342K04B133DMS63 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K04B133DMS63
M55342K04B133DMS63 CAD Models
M55342K04B133DMS63 Part Data Attributes
|
M55342K04B133DMS63
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K04B133DMS63
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 133ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for M55342K04B133DMS63
This table gives cross-reference parts and alternative options found for M55342K04B133DMS63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K04B133DMS63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K04B133DRS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 133 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE | Vishay Dale | M55342K04B133DMS63 vs M55342K04B133DRS2 |
M55342K04B133DSWB | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 133 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE | Vishay Dale | M55342K04B133DMS63 vs M55342K04B133DSWB |
M55342K04B133DCUL3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 133ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B133DMS63 vs M55342K04B133DCUL3 |
M55342K04B133DMS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 1 %, 100 ppm, 133 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE | Vishay Dale | M55342K04B133DMS63 vs M55342K04B133DMS2 |
M55342K04B133DSS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 133ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B133DMS63 vs M55342K04B133DSS2 |
M55342K04B133DSS6 | RES,SMT,THICK FILM,133 OHMS,125WV,1% +/-TOL,-100,100PPM TC,1608 CASE | Vishay Dale | M55342K04B133DMS63 vs M55342K04B133DSS6 |
M55342K04B133DRS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 133ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B133DMS63 vs M55342K04B133DRS3 |
M55342K04B133DRWA2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 133ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B133DMS63 vs M55342K04B133DRWA2 |
M55342K04B133DSS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 133ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B133DMS63 vs M55342K04B133DSS3 |
M55342K04B133DPWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 133ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B133DMS63 vs M55342K04B133DPWL |