Part Details for M55342K04B100HSTP by Vishay Dale
Overview of M55342K04B100HSTP by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K04B100HSTP
M55342K04B100HSTP CAD Models
M55342K04B100HSTP Part Data Attributes
|
M55342K04B100HSTP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K04B100HSTP
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 2 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.937 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 125 V |
Alternate Parts for M55342K04B100HSTP
This table gives cross-reference parts and alternative options found for M55342K04B100HSTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K04B100HSTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K04B100HRT1V | RESISTOR, THIN FILM, 0.15 W, 2 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342K04B100HSTP vs M55342K04B100HRT1V |
M55342K04B100HPWSV | RESISTOR, THIN FILM, 0.15 W, 2 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342K04B100HSTP vs M55342K04B100HPWSV |
M55342K04B100HRT3V | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HSTP vs M55342K04B100HRT3V |
M55342K04B100HRT5V | RESISTOR, THIN FILM, 0.15 W, 2 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342K04B100HSTP vs M55342K04B100HRT5V |
M55342K04B100HST1V | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, | Vishay Intertechnologies | M55342K04B100HSTP vs M55342K04B100HST1V |
M55342K04B100HPT3V | RESISTOR, THIN FILM, 0.15 W, 2 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342K04B100HSTP vs M55342K04B100HPT3V |
M55342K04B100HPW0M | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HSTP vs M55342K04B100HPW0M |
M55342K04B100HCT0 | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HSTP vs M55342K04B100HCT0 |
M55342K04B100HPT5V | RESISTOR, THIN FILM, 0.15 W, 2 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342K04B100HSTP vs M55342K04B100HPT5V |
M55342K04B100HMWIV | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, | Vishay Intertechnologies | M55342K04B100HSTP vs M55342K04B100HMWIV |