Part Details for M55342K04B100HRTP by Vishay Dale
Overview of M55342K04B100HRTP by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K04B100HRTP
M55342K04B100HRTP CAD Models
M55342K04B100HRTP Part Data Attributes
|
M55342K04B100HRTP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K04B100HRTP
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.15 W, 2 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1505, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.937 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 125 V |
Alternate Parts for M55342K04B100HRTP
This table gives cross-reference parts and alternative options found for M55342K04B100HRTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K04B100HRTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K04B100HRTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | M55342K04B100HRTP vs M55342K04B100HRTP |
M55342K04B100HCW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | M55342K04B100HRTP vs M55342K04B100HCW0 |
M55342K04B100HRWSV | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 2 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1505, CHIP | M55342K04B100HRTP vs M55342K04B100HRWSV |
M55342K04B100HMWIV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, | M55342K04B100HRTP vs M55342K04B100HMWIV |
M55342K04B100HSTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | M55342K04B100HRTP vs M55342K04B100HSTP |
M55342K04B100HSWPV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, | M55342K04B100HRTP vs M55342K04B100HSWPV |
M55342K04B100HSTSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, | M55342K04B100HRTP vs M55342K04B100HSTSV |
M55342K04B100HST3V | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, | M55342K04B100HRTP vs M55342K04B100HST3V |
M55342K04B100HRT3V | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | M55342K04B100HRTP vs M55342K04B100HRT3V |
M55342K04B100HPWSV | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 2 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 1505, CHIP | M55342K04B100HRTP vs M55342K04B100HPWSV |