Part Details for M55342K04B100HPWSV by Vishay Intertechnologies
Overview of M55342K04B100HPWSV by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K04B100HPWSV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48R7453
|
Newark | M55342K 100Ppm 1505 100K 2% P Ws |Vishay M55342K04B100HPWSV RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 / $13.2300 | Buy Now |
DISTI #
M55342K04B100HPWSV
|
Avnet Americas | M55342K 100PPM 1505 100K 2% P WS - Waffle Pack (Alt: M55342K04B100HPWSV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.4750 / $10.6596 | Buy Now |
Part Details for M55342K04B100HPWSV
M55342K04B100HPWSV CAD Models
M55342K04B100HPWSV Part Data Attributes
|
M55342K04B100HPWSV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K04B100HPWSV
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.94 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 125 V |
Alternate Parts for M55342K04B100HPWSV
This table gives cross-reference parts and alternative options found for M55342K04B100HPWSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K04B100HPWSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K04B100HRT1V | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HPWSV vs M55342K04B100HRT1V |
M55342K04B100HST1V | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, | Vishay Intertechnologies | M55342K04B100HPWSV vs M55342K04B100HST1V |
M55342K04B100HSTP | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HPWSV vs M55342K04B100HSTP |
M55342K04B100HST3V | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, | Vishay Intertechnologies | M55342K04B100HPWSV vs M55342K04B100HST3V |
M55342K04B100HST5V | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, | Vishay Intertechnologies | M55342K04B100HPWSV vs M55342K04B100HST5V |
M55342K04B100HPT5V | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HPWSV vs M55342K04B100HPT5V |
M55342K04B100HRT0V | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HPWSV vs M55342K04B100HRT0V |
M55342K04B100HPT0V | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HPWSV vs M55342K04B100HPT0V |
M55342K04B100HRT3V | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HPWSV vs M55342K04B100HRT3V |
M55342K04B100HRT0 | Fixed Resistor, Thin Film, 0.15W, 100000ohm, 125V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100HPWSV vs M55342K04B100HRT0 |