Part Details for M55342K04B100DMUL by Vishay Intertechnologies
Overview of M55342K04B100DMUL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K04B100DMUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K04B100DMUL
|
Avnet Americas | RES THKFLM 1505 100 OHM 0.15W 0.01 100PPM 1% SMD SLDC - Tape and Reel (Alt: M55342K04B100DMUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7449 | Buy Now |
Part Details for M55342K04B100DMUL
M55342K04B100DMUL CAD Models
M55342K04B100DMUL Part Data Attributes
|
M55342K04B100DMUL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K04B100DMUL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 125 V |
Alternate Parts for M55342K04B100DMUL
This table gives cross-reference parts and alternative options found for M55342K04B100DMUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K04B100DMUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K04B100DMWL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100DMUL vs M55342K04B100DMWL |
M55342K04B100DSS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100DMUL vs M55342K04B100DSS3 |
M55342K04B100DSS6 | RES,SMT,THICK FILM,100 OHMS,125WV,1% +/-TOL,-100,100PPM TC,1608 CASE | Vishay Dale | M55342K04B100DMUL vs M55342K04B100DSS6 |
M55342K04B100DPUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100DMUL vs M55342K04B100DPUL |
M55342K04B100DRS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100DMUL vs M55342K04B100DRS6 |
M55342K04B100DVWB3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100DMUL vs M55342K04B100DVWB3 |
M55342K04B100DVS22 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100DMUL vs M55342K04B100DVS22 |
M55342K04B100DMWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100DMUL vs M55342K04B100DMWB |
M55342K04B100DRST | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100DMUL vs M55342K04B100DRST |
M55342K04B100DPS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 100ohm, 125V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100DMUL vs M55342K04B100DPS6 |