Part Details for M55342K04B100ARTS by Vishay Intertechnologies
Overview of M55342K04B100ARTS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K04B100ARTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48R7446
|
Newark | M55342K 100Ppm 1505 100 0.1% R Ts |Vishay M55342K04B100ARTS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.0000 / $10.5900 | Buy Now |
|
Future Electronics | RES SMD 100 OHM 0.1% 0.15W 1505 RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.3900 / $10.4900 | Buy Now |
Part Details for M55342K04B100ARTS
M55342K04B100ARTS CAD Models
M55342K04B100ARTS Part Data Attributes
|
M55342K04B100ARTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K04B100ARTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 100ohm, 125V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.937 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 125 V |
Alternate Parts for M55342K04B100ARTS
This table gives cross-reference parts and alternative options found for M55342K04B100ARTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K04B100ARTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K04B100AMWS | Fixed Resistor, Thin Film, 0.15W, 100ohm, 125V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100ARTS vs M55342K04B100AMWS |
M55342K04B100ACT1M | Fixed Resistor, Thin Film, 0.15W, 100ohm, 125V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342K04B100ARTS vs M55342K04B100ACT1M |