Part Details for M55342K03U48E7T by Mini-Systems Inc (MSI)
Overview of M55342K03U48E7T by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K03U48E7T
M55342K03U48E7T CAD Models
M55342K03U48E7T Part Data Attributes
|
M55342K03U48E7T
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
M55342K03U48E7T
Mini-Systems Inc (MSI)
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1105,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.457 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03U48E7T
This table gives cross-reference parts and alternative options found for M55342K03U48E7T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03U48E7T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K03W48E7P | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1005, | M55342K03U48E7T vs M55342K03W48E7P |
M55342K03T48E7P | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1005, | M55342K03U48E7T vs M55342K03T48E7P |
M55342K03B48E7C | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1105, | M55342K03U48E7T vs M55342K03B48E7C |
M55342K03B48E7T | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1105, | M55342K03U48E7T vs M55342K03B48E7T |
M55342K03U48E7M | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1105, | M55342K03U48E7T vs M55342K03U48E7M |
M55342K03C48E7S | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1105, | M55342K03U48E7T vs M55342K03C48E7S |
M55342K03D48E7R | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1005, | M55342K03U48E7T vs M55342K03D48E7R |
M55342K03T48E7R | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1005, | M55342K03U48E7T vs M55342K03T48E7R |
M55342K03D48E7S | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1005, | M55342K03U48E7T vs M55342K03D48E7S |
M55342K03T48E7T | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1005, | M55342K03U48E7T vs M55342K03T48E7T |