There are no models available for this part yet.
Overview of M55342K03U120HT by State of the Art Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for M55342K03U120HT by State of the Art Inc
Part Data Attributes for M55342K03U120HT by State of the Art Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STATE OF THE ART INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.46 mm
|
Package Length
|
2.54 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.22 mm
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
120000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1005
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
75 V
|
Alternate Parts for M55342K03U120HT
This table gives cross-reference parts and alternative options found for M55342K03U120HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03U120HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03C120HC-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 120000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03U120HT vs M55342K03C120HC-W |
M55342K03W120HC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 120000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03U120HT vs M55342K03W120HC-TR |
M55342K03B120HUS63 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 120000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03U120HT vs M55342K03B120HUS63 |
M55342K03G120HC-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 120000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03U120HT vs M55342K03G120HC-W |
M55342K03W120HT-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 120000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03U120HT vs M55342K03W120HT-TR |
M55342K03C120HT-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 120000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03U120HT vs M55342K03C120HT-W |
M55342K03C120HR-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 120000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03U120HT vs M55342K03C120HR-W |
M55342K03C120HR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 120000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03U120HT vs M55342K03C120HR |
M55342K03G120HM | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 120000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03U120HT vs M55342K03G120HM |
M55342K03C120HT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 120000ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03U120HT vs M55342K03C120HT |