Part Details for M55342K03C100GS by State of the Art Inc
Overview of M55342K03C100GS by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K03C100GS
M55342K03C100GS CAD Models
M55342K03C100GS Part Data Attributes
|
M55342K03C100GS
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
M55342K03C100GS
State of the Art Inc
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 2.54 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.22 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03C100GS
This table gives cross-reference parts and alternative options found for M55342K03C100GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03C100GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03W100GC-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03C100GS vs M55342K03W100GC-W |
M55342K03B100GSS2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03C100GS vs M55342K03B100GSS2 |
M55342K03G100GC-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03C100GS vs M55342K03G100GC-W |
M55342K03B100GMS6 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03C100GS vs M55342K03B100GMS6 |
M55342K03G100GR-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03C100GS vs M55342K03G100GR-W |
M55342K03U100GR-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03C100GS vs M55342K03U100GR-W |
M55342K03U100GC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03C100GS vs M55342K03U100GC-TR |
M55342K03G100GC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03C100GS vs M55342K03G100GC-TR |
M55342K03W100GM-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03C100GS vs M55342K03W100GM-TR |
M55342K03U100GR-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03C100GS vs M55342K03U100GR-TR |