Part Details for M55342K03B7Z15SWBD by Vishay Intertechnologies
Overview of M55342K03B7Z15SWBD by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K03B7Z15SWBD
M55342K03B7Z15SWBD CAD Models
M55342K03B7Z15SWBD Part Data Attributes
|
M55342K03B7Z15SWBD
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K03B7Z15SWBD
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 7150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 7150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03B7Z15SWBD
This table gives cross-reference parts and alternative options found for M55342K03B7Z15SWBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B7Z15SWBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03B7Z15MWL3 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 7150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B7Z15SWBD vs M55342K03B7Z15MWL3 |
M55342K03B7Z15VTP2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 7150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B7Z15SWBD vs M55342K03B7Z15VTP2 |
M55342K03B7Z15SST3 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 7150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B7Z15SWBD vs M55342K03B7Z15SST3 |
M55342K03B7Z15US22 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 7150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B7Z15SWBD vs M55342K03B7Z15US22 |
M55342K03B7Z15MSTD | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 7150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B7Z15SWBD vs M55342K03B7Z15MSTD |
M55342K03B7Z15MWL2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 7150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B7Z15SWBD vs M55342K03B7Z15MWL2 |
M55342K03B7Z15VWB2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 7150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B7Z15SWBD vs M55342K03B7Z15VWB2 |
M55342K03B7Z15PSV | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 7150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B7Z15SWBD vs M55342K03B7Z15PSV |
M55342K03B7Z15SWL | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 7150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B7Z15SWBD vs M55342K03B7Z15SWL |
M55342K03B7Z15RWL3 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 7150000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B7Z15SWBD vs M55342K03B7Z15RWL3 |