Datasheets
M55342K03B6E04PS33 by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP

Part Details for M55342K03B6E04PS33 by Vishay Intertechnologies

Overview of M55342K03B6E04PS33 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Part Details for M55342K03B6E04PS33

M55342K03B6E04PS33 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M55342K03B6E04PS33 Part Data Attributes

M55342K03B6E04PS33 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M55342K03B6E04PS33 Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 1005
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 2.67 mm
Package Style SMT
Package Width 1.27 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.2 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 6040 Ω
Resistor Type FIXED RESISTOR
Size Code 1005
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for M55342K03B6E04PS33

This table gives cross-reference parts and alternative options found for M55342K03B6E04PS33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B6E04PS33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M55342K03C6E04C-TR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP State of the Art Inc M55342K03B6E04PS33 vs M55342K03C6E04C-TR
M55342K03B6E04MWB RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 6040 ohm, SURFACE MOUNT, 1005, CHIP, HALOGEN FREE Vishay Dale M55342K03B6E04PS33 vs M55342K03B6E04MWB
M55342K03W6E04S Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP State of the Art Inc M55342K03B6E04PS33 vs M55342K03W6E04S
M55342K03B6E04T Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP State of the Art Inc M55342K03B6E04PS33 vs M55342K03B6E04T
M55342K03G6E04R Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP State of the Art Inc M55342K03B6E04PS33 vs M55342K03G6E04R
M55342K03W6E04P-W Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP State of the Art Inc M55342K03B6E04PS33 vs M55342K03W6E04P-W
M55342K03G6E04C-TR Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP State of the Art Inc M55342K03B6E04PS33 vs M55342K03G6E04C-TR
M55342K03G6E04C Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP State of the Art Inc M55342K03B6E04PS33 vs M55342K03G6E04C
M55342K03G6E04C-W Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP State of the Art Inc M55342K03B6E04PS33 vs M55342K03G6E04C-W
M55342K03C6E04M-W Fixed Resistor, Metal Glaze/thick Film, 0.2W, 6040ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP State of the Art Inc M55342K03B6E04PS33 vs M55342K03C6E04M-W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342K03B6E04PS33 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342K03B6E04PS33 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M55342K03B6E04PS33 would you like to use for your alert(s)?
  • Please alert me when M55342K03B6E04PS33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342K03B6E04PS33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342K03B6E04PS33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342K03B6E04PS33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342K03B6E04PS33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342K03B6E04PS33 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: