Datasheets
M55342K03B49D9R by:

Fixed Resistor, Metal Glaze/thick Film, 0.2W, 49.9ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP

Part Details for M55342K03B49D9R by Mini-Systems Inc (MSI)

Overview of M55342K03B49D9R by Mini-Systems Inc (MSI)

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense

Part Details for M55342K03B49D9R

M55342K03B49D9R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M55342K03B49D9R Part Data Attributes

M55342K03B49D9R Mini-Systems Inc (MSI)
Buy Now Datasheet
Compare Parts:
M55342K03B49D9R Mini-Systems Inc (MSI) Fixed Resistor, Metal Glaze/thick Film, 0.2W, 49.9ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MINI-SYSTEMS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.457 mm
Package Length 2.667 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.27 mm
Packing Method TRAY
Rated Power Dissipation (P) 0.2 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 49.9 Ω
Resistor Type FIXED RESISTOR
Size Code 1005
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 40 V

Alternate Parts for M55342K03B49D9R

This table gives cross-reference parts and alternative options found for M55342K03B49D9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B49D9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M55342K03B49D9S Fixed Resistor, Metal Glaze/thick Film, 0.2W, 49.9ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP Mini-Systems Inc (MSI) M55342K03B49D9R vs M55342K03B49D9S
M55342K03B49D9M Fixed Resistor, Metal Glaze/thick Film, 0.2W, 49.9ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP Mini-Systems Inc (MSI) M55342K03B49D9R vs M55342K03B49D9M

M55342K03B49D9R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342K03B49D9R by Mini-Systems Inc (MSI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342K03B49D9R by Mini-Systems Inc (MSI)

Select Manufacturer
Which Manufacturer of M55342K03B49D9R would you like to use for your alert(s)?
  • Please alert me when M55342K03B49D9R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M55342K03B49D9R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342K03B49D9R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M55342K03B49D9R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342K03B49D9R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342K03B49D9R by Mini-Systems Inc (MSI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: