Part Details for M55342K03B48E7TUL by Vishay Intertechnologies
Overview of M55342K03B48E7TUL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K03B48E7TUL
M55342K03B48E7TUL CAD Models
M55342K03B48E7TUL Part Data Attributes
|
M55342K03B48E7TUL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K03B48E7TUL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 48700ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03B48E7TUL
This table gives cross-reference parts and alternative options found for M55342K03B48E7TUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B48E7TUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03T48E7M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1005, | Mini-Systems Inc (MSI) | M55342K03B48E7TUL vs M55342K03T48E7M |
M55342K03W48E7P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1005, | Mini-Systems Inc (MSI) | M55342K03B48E7TUL vs M55342K03W48E7P |
M55342K03D48E7T | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1005, | Mini-Systems Inc (MSI) | M55342K03B48E7TUL vs M55342K03D48E7T |
M55342K03C48E7R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1105, | Mini-Systems Inc (MSI) | M55342K03B48E7TUL vs M55342K03C48E7R |
M55342K03D48E7R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1005, | Mini-Systems Inc (MSI) | M55342K03B48E7TUL vs M55342K03D48E7R |
M55342K03G48E7S | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1105, | Mini-Systems Inc (MSI) | M55342K03B48E7TUL vs M55342K03G48E7S |
M55342K03C48E7P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1105, | Mini-Systems Inc (MSI) | M55342K03B48E7TUL vs M55342K03C48E7P |
M55342K03U48E7M | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1105, | Mini-Systems Inc (MSI) | M55342K03B48E7TUL vs M55342K03U48E7M |
M55342K03C48E7T | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1105, | Mini-Systems Inc (MSI) | M55342K03B48E7TUL vs M55342K03C48E7T |
M55342K03W48E7C | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 1005, | Mini-Systems Inc (MSI) | M55342K03B48E7TUL vs M55342K03W48E7C |