Part Details for M55342K03B30B1SWP by Vishay Intertechnologies
Overview of M55342K03B30B1SWP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K03B30B1SWP
M55342K03B30B1SWP CAD Models
M55342K03B30B1SWP Part Data Attributes
|
M55342K03B30B1SWP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K03B30B1SWP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 30100ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03B30B1SWP
This table gives cross-reference parts and alternative options found for M55342K03B30B1SWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B30B1SWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03B30B1RT1 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 100 ppm, 30100 ohm, SURFACE MOUNT, 1005, CHIP | Vishay Thin Film | M55342K03B30B1SWP vs M55342K03B30B1RT1 |
M55342K03B30B1VW0M | Fixed Resistor, Thin Film, 0.2W, 30100ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B30B1SWP vs M55342K03B30B1VW0M |
M55342K03B30B1RTS | Fixed Resistor, Thin Film, 0.2W, 30100ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B30B1SWP vs M55342K03B30B1RTS |
M55342K03B30B1RTF | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 100 ppm, 30100 ohm, SURFACE MOUNT, 1005, CHIP | Vishay Thin Film | M55342K03B30B1SWP vs M55342K03B30B1RTF |
M55342K03B30B1RWS | Fixed Resistor, Thin Film, 0.2W, 30100ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B30B1SWP vs M55342K03B30B1RWS |
M55342K03B30B1ST0 | Fixed Resistor, Thin Film, 0.2W, 30100ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B30B1SWP vs M55342K03B30B1ST0 |
M55342K03B30B1PWS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 100 ppm, 30100 ohm, SURFACE MOUNT, 1005, CHIP | Vishay Thin Film | M55342K03B30B1SWP vs M55342K03B30B1PWS |
M55342K03B30B1RT0 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 100 ppm, 30100 ohm, SURFACE MOUNT, 1005, CHIP | Vishay Thin Film | M55342K03B30B1SWP vs M55342K03B30B1RT0 |
M55342K03B30B1CWIM | Fixed Resistor, Thin Film, 0.2W, 30100ohm, 75V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, | Vishay Intertechnologies | M55342K03B30B1SWP vs M55342K03B30B1CWIM |
M55342K03B30B1RT5 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 100 ppm, 30100 ohm, SURFACE MOUNT, 1005, CHIP | Vishay Thin Film | M55342K03B30B1SWP vs M55342K03B30B1RT5 |