Part Details for M55342K03B1E00SS6 by Vishay Intertechnologies
Overview of M55342K03B1E00SS6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K03B1E00SS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thin Film Chip Resistor - 1 kOhm ±1% - 0.2W - ±100ppm/°C - 1005 - Mil-PRF-55342 RoHS: Compliant |
300 Partner Stock |
|
$4.2100 / $7.4600 | Buy Now |
Part Details for M55342K03B1E00SS6
M55342K03B1E00SS6 CAD Models
M55342K03B1E00SS6 Part Data Attributes
|
M55342K03B1E00SS6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K03B1E00SS6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03B1E00SS6
This table gives cross-reference parts and alternative options found for M55342K03B1E00SS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B1E00SS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03B1E00P | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B1E00SS6 vs M55342K03B1E00P |
M55342K03C1E00T | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B1E00SS6 vs M55342K03C1E00T |
M55342K03B1E00RS2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B1E00SS6 vs M55342K03B1E00RS2 |
M55342K03U1E00P | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B1E00SS6 vs M55342K03U1E00P |
M55342K03B1E00CWB | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 1005, CHIP, HALOGEN FREE | Vishay Dale | M55342K03B1E00SS6 vs M55342K03B1E00CWB |
M55342K03B1E00CWL | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B1E00SS6 vs M55342K03B1E00CWL |
M55342K03B1E00MS6 | RES,SMT,THICK FILM,1K OHMS,75WV,1% +/-TOL,-100,100PPM TC,1105 CASE | Vishay Dale | M55342K03B1E00SS6 vs M55342K03B1E00MS6 |
M55342K03B1E00RS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 1000 ohm, SURFACE MOUNT, 1005, CHIP, HALOGEN FREE | Vishay Dale | M55342K03B1E00SS6 vs M55342K03B1E00RS3 |
M55342K03B1E00RUL2 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B1E00SS6 vs M55342K03B1E00RUL2 |
M55342K03W1E00C-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B1E00SS6 vs M55342K03W1E00C-W |