Part Details for M55342K03B162DRTP by Vishay Dale
Overview of M55342K03B162DRTP by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K03B162DRTP
M55342K03B162DRTP CAD Models
M55342K03B162DRTP Part Data Attributes
|
M55342K03B162DRTP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K03B162DRTP
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 1005, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03B162DRTP
This table gives cross-reference parts and alternative options found for M55342K03B162DRTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B162DRTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03B162DPT0M | Fixed Resistor, Thin Film, 0.2W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B162DRTP vs M55342K03B162DPT0M |
M55342K03B162DPWP | Fixed Resistor, Thin Film, 0.2W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B162DRTP vs M55342K03B162DPWP |
M55342K03B162DRTFM | Fixed Resistor, Thin Film, 0.2W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B162DRTP vs M55342K03B162DRTFM |
M55342K03B162DRTP | Fixed Resistor, Thin Film, 0.2W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B162DRTP vs M55342K03B162DRTP |
M55342K03B162DRWSM | Fixed Resistor, Thin Film, 0.2W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B162DRTP vs M55342K03B162DRWSM |
M55342K03B162DRT0V | RESISTOR, THIN FILM, 0.2 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342K03B162DRTP vs M55342K03B162DRT0V |
M55342K03B162DCTFM | Fixed Resistor, Thin Film, 0.2W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B162DRTP vs M55342K03B162DCTFM |
M55342K03B162DCTSV | RESISTOR, THIN FILM, 0.2 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342K03B162DRTP vs M55342K03B162DCTSV |
M55342K03B162DMW0V | Fixed Resistor, Thin Film, 0.2W, 162ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B162DRTP vs M55342K03B162DMW0V |
M55342K03B162DCTS | RESISTOR, THIN FILM, 0.2 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 1005, CHIP | Vishay Thin Film | M55342K03B162DRTP vs M55342K03B162DCTS |