Part Details for M55342K03B105DPUL by Vishay Intertechnologies
Overview of M55342K03B105DPUL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K03B105DPUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K03B105DPUL
|
Avnet Americas | RES THKFLM 1005 105 OHM 0.2W 0.01 100PPM 0.1% SMD SLDC - Tape and Reel (Alt: M55342K03B105DPUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5781 | Buy Now |
Part Details for M55342K03B105DPUL
M55342K03B105DPUL CAD Models
M55342K03B105DPUL Part Data Attributes
|
M55342K03B105DPUL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K03B105DPUL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 105 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03B105DPUL
This table gives cross-reference parts and alternative options found for M55342K03B105DPUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B105DPUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342K03B105DM | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B105DPUL vs M55342K03B105DM |
M55342K03C105DS | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B105DPUL vs M55342K03C105DS |
M55342K03B105DRTN2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B105DPUL vs M55342K03B105DRTN2 |
M55342K03B105DRWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 1 %, 100 ppm, 105 ohm, SURFACE MOUNT, 1005, CHIP, HALOGEN FREE | M55342K03B105DPUL vs M55342K03B105DRWB |
M55342K03B105DMWB3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B105DPUL vs M55342K03B105DMWB3 |
M55342K03B105DRS3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B105DPUL vs M55342K03B105DRS3 |
M55342K03W105DP-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B105DPUL vs M55342K03W105DP-TR |
M55342K03B105DC | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B105DPUL vs M55342K03B105DC |
M55342K03G105DP-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B105DPUL vs M55342K03G105DP-TR |
M55342K03B105DSS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 105ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | M55342K03B105DPUL vs M55342K03B105DSS2 |