There are no models available for this part yet.
Overview of M55342K02B51G0R by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for M55342K02B51G0R by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55C7729
|
Newark | Resistor, thin Film,51Ohms,40Wv,2+/-% Tol,-100,100Ppm-Tc,0605-Case |Vishay M55342K02B51G0R RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7090 / $0.8960 | Buy Now | |
DISTI #
M55342K02B51G0RTN
|
Avnet Americas | Res Thin Film 0505 51 Ohm 2% 1/8W ±100ppm/°C 0.01% Molded SMD - Tape and Reel (Alt: M55342K02B51G0RTN) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6248 | Buy Now |
CAD Models for M55342K02B51G0R by Vishay Intertechnologies
Part Data Attributes for M55342K02B51G0R by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.572 mm
|
Package Length
|
1.397 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
51 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0505
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
40 V
|
Alternate Parts for M55342K02B51G0R
This table gives cross-reference parts and alternative options found for M55342K02B51G0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K02B51G0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K02B51G0R | RESISTOR, THIN FILM, 0.125 W, 2 %, 100 ppm, 51 ohm, SURFACE MOUNT, 0505, CHIP | Vishay Thin Film | M55342K02B51G0R vs M55342K02B51G0R |
M55342K02B51G0M | RESISTOR, THIN FILM, 0.125 W, 2 %, 100 ppm, 51 ohm, SURFACE MOUNT, 0505, CHIP | Vishay Thin Film | M55342K02B51G0R vs M55342K02B51G0M |