Part Details for M55342K02B140ERTFV by Vishay Thin Film
Overview of M55342K02B140ERTFV by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342K02B140ERTFV
M55342K02B140ERTFV CAD Models
M55342K02B140ERTFV Part Data Attributes
|
M55342K02B140ERTFV
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342K02B140ERTFV
Vishay Thin Film
RESISTOR, THIN FILM, 0.125 W, 1 %, 100 ppm, 140000 ohm, SURFACE MOUNT, 0505, CHIP, GREEN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0505 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 1.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for M55342K02B140ERTFV
This table gives cross-reference parts and alternative options found for M55342K02B140ERTFV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K02B140ERTFV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K02B140EUTSV | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, | Vishay Intertechnologies | M55342K02B140ERTFV vs M55342K02B140EUTSV |
M55342K02B140ECWP | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B140ERTFV vs M55342K02B140ECWP |
M55342K02B140ESTF | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B140ERTFV vs M55342K02B140ESTF |
M55342K02B140EVBS | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B140ERTFV vs M55342K02B140EVBS |
M55342K02B140EUTF | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B140ERTFV vs M55342K02B140EUTF |
M55342K02B140EST1 | Fixed Resistor, Thin Film, 0.125W, 140000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B140ERTFV vs M55342K02B140EST1 |
M55342K02B140ERTP | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 140000 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE | Vishay Dale | M55342K02B140ERTFV vs M55342K02B140ERTP |