Part Details for M55342K02B100ERS6 by Vishay Dale
Overview of M55342K02B100ERS6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K02B100ERS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 100000OHM, 40V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0505 | 287 |
|
$0.6422 / $1.3761 | Buy Now |
Part Details for M55342K02B100ERS6
M55342K02B100ERS6 CAD Models
M55342K02B100ERS6 Part Data Attributes
|
M55342K02B100ERS6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M55342K02B100ERS6
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.4 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for M55342K02B100ERS6
This table gives cross-reference parts and alternative options found for M55342K02B100ERS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K02B100ERS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K02B100EPUL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B100ERS6 vs M55342K02B100EPUL |
M55342K02B100ERWL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B100ERS6 vs M55342K02B100ERWL |
M55342K02B100ERWB | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE | Vishay Dale | M55342K02B100ERS6 vs M55342K02B100ERWB |
M55342K02B100ETWLT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 40V, 1% +/-Tol, -100,100ppm/Cel, 0605, | Vishay Intertechnologies | M55342K02B100ERS6 vs M55342K02B100ETWLT |
M55342K02B100ESS3 | RES,SMT,THICK FILM,100K OHMS,40WV,1% +/-TOL,-100,100PPM TC,0605 CASE | Vishay Dale | M55342K02B100ERS6 vs M55342K02B100ESS3 |
M55342K02B100ERS3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B100ERS6 vs M55342K02B100ERS3 |
M55342K02B100ESWB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B100ERS6 vs M55342K02B100ESWB |
M55342K02B100EP-TR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | State of the Art Inc | M55342K02B100ERS6 vs M55342K02B100EP-TR |
M55342K02B100ERUL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B100ERS6 vs M55342K02B100ERUL |
M55342K02B100ERS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.125 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 0505, CHIP, HALOGEN FREE | Vishay Dale | M55342K02B100ERS6 vs M55342K02B100ERS3 |