Part Details for M55342H12B226BR by State of the Art Inc
Overview of M55342H12B226BR by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342H12B226BR
M55342H12B226BR CAD Models
M55342H12B226BR Part Data Attributes
|
M55342H12B226BR
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
M55342H12B226BR
State of the Art Inc
Fixed Resistor, Thin Film, 0.1W, 226000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 226000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342H12B226BR
This table gives cross-reference parts and alternative options found for M55342H12B226BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H12B226BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H12W226BT | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342H12B226BR vs M55342H12W226BT |
M55342H12W226BP | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342H12B226BR vs M55342H12W226BP |
M55342H12B226BC | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342H12B226BR vs M55342H12B226BC |
M55342H12W226BM | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342H12B226BR vs M55342H12W226BM |
M55342H12B226BP | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342H12B226BR vs M55342H12B226BP |
M55342H12B226BM | Fixed Resistor, Thin Film, 0.1W, 226000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | State of the Art Inc | M55342H12B226BR vs M55342H12B226BM |