Part Details for M55342H12B200GPTS by Vishay Intertechnologies
Overview of M55342H12B200GPTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H12B200GPTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H12B200GPTS
|
Avnet Americas | Res Thin Film 0603 200Ohm 2% 1/10W ?50ppm/?C Molded T/R (Alt: M55342H12B200GPTS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days | 0 |
|
$4.6863 / $9.6660 | Buy Now |
Part Details for M55342H12B200GPTS
M55342H12B200GPTS CAD Models
M55342H12B200GPTS Part Data Attributes
|
M55342H12B200GPTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H12B200GPTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for M55342H12B200GPTS
This table gives cross-reference parts and alternative options found for M55342H12B200GPTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H12B200GPTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H12B200GMTP | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B200GPTS vs M55342H12B200GMTP |
M55342H12B200GPTS | RESISTOR, THIN FILM, 0.1 W, 2 %, 50 ppm, 200 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B200GPTS vs M55342H12B200GPTS |
M55342H12B200GPTI | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B200GPTS vs M55342H12B200GPTI |
M55342H12B200GRT0 | RESISTOR, THIN FILM, 0.1 W, 2 %, 50 ppm, 200 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B200GPTS vs M55342H12B200GRT0 |
M55342H12B200GPWS | RESISTOR, THIN FILM, 0.1 W, 2 %, 50 ppm, 200 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B200GPTS vs M55342H12B200GPWS |
M55342H12B200GPT0 | RESISTOR, THIN FILM, 0.1 W, 2 %, 50 ppm, 200 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B200GPTS vs M55342H12B200GPT0 |
M55342H12B200GVT0 | Fixed Resistor, Thin Film, 0.1W, 200ohm, 50V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B200GPTS vs M55342H12B200GVT0 |