Part Details for M55342H12B182DPTS by Vishay Intertechnologies
Overview of M55342H12B182DPTS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342H12B182DPTS
M55342H12B182DPTS CAD Models
M55342H12B182DPTS Part Data Attributes
|
M55342H12B182DPTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H12B182DPTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 182ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342H12B182DPTS
This table gives cross-reference parts and alternative options found for M55342H12B182DPTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H12B182DPTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H12B182DPWS | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 182 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B182DPTS vs M55342H12B182DPWS |
M55342H12B182DPT5 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 182 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B182DPTS vs M55342H12B182DPT5 |
M55342H12B182DPTS | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 182 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B182DPTS vs M55342H12B182DPTS |
M55342H12B182DRT0 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 182 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B182DPTS vs M55342H12B182DRT0 |
M55342H12B182DRT3 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 182 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B182DPTS vs M55342H12B182DRT3 |
M55342H12B182DMWS | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 182 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B182DPTS vs M55342H12B182DMWS |
M55342H12B182DRT5 | Fixed Resistor, Thin Film, 0.1W, 182ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B182DPTS vs M55342H12B182DRT5 |
M55342H12B182DRTI | Fixed Resistor, Thin Film, 0.1W, 182ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B182DPTS vs M55342H12B182DRTI |
M55342H12B182DCWI | Fixed Resistor, Thin Film, 0.1W, 182ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342H12B182DPTS vs M55342H12B182DCWI |
M55342H12B182DRT5 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 182 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342H12B182DPTS vs M55342H12B182DRT5 |