Part Details for M55342H10B100DR-TR by State of the Art Inc
Overview of M55342H10B100DR-TR by State of the Art Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342H10B100DR-TR
M55342H10B100DR-TR CAD Models
M55342H10B100DR-TR Part Data Attributes
|
M55342H10B100DR-TR
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
M55342H10B100DR-TR
State of the Art Inc
Fixed Resistor, Thin Film, 0.5W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342H10B100DR-TR
This table gives cross-reference parts and alternative options found for M55342H10B100DR-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H10B100DR-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H10W100DM-TR | Fixed Resistor, Thin Film, 0.5W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342H10B100DR-TR vs M55342H10W100DM-TR |
M55342H10B100DT-TR | Fixed Resistor, Thin Film, 0.5W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342H10B100DR-TR vs M55342H10B100DT-TR |
M55342H10B100DM | Fixed Resistor, Thin Film, 0.5W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342H10B100DR-TR vs M55342H10B100DM |
M55342H10W100DT-W | Fixed Resistor, Thin Film, 0.5W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342H10B100DR-TR vs M55342H10W100DT-W |
M55342H10W100DP | Fixed Resistor, Thin Film, 0.5W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342H10B100DR-TR vs M55342H10W100DP |
S1010CA1000FHW-TR | Fixed Resistor, Thin Film, 0.5W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342H10B100DR-TR vs S1010CA1000FHW-TR |
M55342H10B100DM-W | Fixed Resistor, Thin Film, 0.5W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342H10B100DR-TR vs M55342H10B100DM-W |
M55342H10W100DP-W | Fixed Resistor, Thin Film, 0.5W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342H10B100DR-TR vs M55342H10W100DP-W |
M55342H10B100DR | Fixed Resistor, Thin Film, 0.5W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342H10B100DR-TR vs M55342H10B100DR |
M55342H10W100DC-W | Fixed Resistor, Thin Film, 0.5W, 100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1010, CHIP | State of the Art Inc | M55342H10B100DR-TR vs M55342H10W100DC-W |