Part Details for M55342H06B332DSWIM by Vishay Intertechnologies
Overview of M55342H06B332DSWIM by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H06B332DSWIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H06B332DSWIM
|
Avnet Americas | M55342H-M 50PPM 0705 332 1% S WI - Waffle Pack (Alt: M55342H06B332DSWIM) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$4.9276 / $22.0995 | Buy Now |
Part Details for M55342H06B332DSWIM
M55342H06B332DSWIM CAD Models
M55342H06B332DSWIM Part Data Attributes
|
M55342H06B332DSWIM
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H06B332DSWIM
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 332ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342H06B332DSWIM
This table gives cross-reference parts and alternative options found for M55342H06B332DSWIM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H06B332DSWIM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342H06B332DPT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 332 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342H06B332DSWIM vs M55342H06B332DPT5 |
M55342H06B332DPWSM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 332ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | M55342H06B332DSWIM vs M55342H06B332DPWSM |
M55342H06B332DRWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 332 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342H06B332DSWIM vs M55342H06B332DRWS |
M55342H06B332DPT0M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 332ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | M55342H06B332DSWIM vs M55342H06B332DPT0M |
M55342H06B332DRWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 332ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP | M55342H06B332DSWIM vs M55342H06B332DRWS |
M55342H06B332DSTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 332ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP | M55342H06B332DSWIM vs M55342H06B332DSTS |
M55342H06B332DSWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 332ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP | M55342H06B332DSWIM vs M55342H06B332DSWI |
M55342H06B332DCWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 332 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342H06B332DSWIM vs M55342H06B332DCWS |
M55342H06B332DRWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 332ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, | M55342H06B332DSWIM vs M55342H06B332DRWI |