Part Details for M55342H06B287AMWS by Vishay Thin Film
Overview of M55342H06B287AMWS by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342H06B287AMWS
M55342H06B287AMWS CAD Models
M55342H06B287AMWS Part Data Attributes
|
M55342H06B287AMWS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342H06B287AMWS
Vishay Thin Film
RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 287 ohm, SURFACE MOUNT, 0705, CHIP, GREEN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0705 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342H06B287AMWS
This table gives cross-reference parts and alternative options found for M55342H06B287AMWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H06B287AMWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H06B287AVT5 | Fixed Resistor, Thin Film, 0.15W, 287ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B287AMWS vs M55342H06B287AVT5 |
M55342H06B287AUT1M | Fixed Resistor, Thin Film, 0.15W, 287ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B287AMWS vs M55342H06B287AUT1M |
M55342H06B287ARWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 287 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342H06B287AMWS vs M55342H06B287ARWS |
M55342H06B287AMT0M | Fixed Resistor, Thin Film, 0.15W, 287ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B287AMWS vs M55342H06B287AMT0M |
M55342H06B287APWP | Fixed Resistor, Thin Film, 0.15W, 287ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B287AMWS vs M55342H06B287APWP |
M55342H06B287AUT3M | Fixed Resistor, Thin Film, 0.15W, 287ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B287AMWS vs M55342H06B287AUT3M |
M55342H06B287ASWI | Fixed Resistor, Thin Film, 0.15W, 287ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B287AMWS vs M55342H06B287ASWI |
M55342H06B287AUTFM | Fixed Resistor, Thin Film, 0.15W, 287ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B287AMWS vs M55342H06B287AUTFM |
M55342H06B287AUWPM | Fixed Resistor, Thin Film, 0.15W, 287ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B287AMWS vs M55342H06B287AUWPM |
M55342H06B287ACW0 | Fixed Resistor, Thin Film, 0.15W, 287ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B287AMWS vs M55342H06B287ACW0 |