Part Details for M55342H06B160ART0 by Vishay Intertechnologies
Overview of M55342H06B160ART0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H06B160ART0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H06B160ART0
|
Avnet Americas | M55342H 50PPM 0705 160 0.1% R T0 - Tape and Reel (Alt: M55342H06B160ART0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.2954 / $4.9815 | Buy Now |
Part Details for M55342H06B160ART0
M55342H06B160ART0 CAD Models
M55342H06B160ART0 Part Data Attributes
|
M55342H06B160ART0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H06B160ART0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 160ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342H06B160ART0
This table gives cross-reference parts and alternative options found for M55342H06B160ART0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H06B160ART0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342H06B160ART0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 160 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342H06B160ART0 vs M55342H06B160ART0 |
M55342H06B160APWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 160ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | M55342H06B160ART0 vs M55342H06B160APWI |
M55342H06B160ART1M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 160ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | M55342H06B160ART0 vs M55342H06B160ART1M |
M55342H06B160ARBSM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 160ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | M55342H06B160ART0 vs M55342H06B160ARBSM |
M55342H06B160ART3M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 160ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | M55342H06B160ART0 vs M55342H06B160ART3M |
M55342H06B160ACTFM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 160ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | M55342H06B160ART0 vs M55342H06B160ACTFM |
M55342H06B160ART3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 160ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP | M55342H06B160ART0 vs M55342H06B160ART3 |
M55342H06B160AVBSM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 160ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | M55342H06B160ART0 vs M55342H06B160AVBSM |
M55342H06B160ART5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 160ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP | M55342H06B160ART0 vs M55342H06B160ART5 |
M55342H06B160ART3 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 160 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | M55342H06B160ART0 vs M55342H06B160ART3 |