Part Details for M55342H05B909AUTI by Vishay Intertechnologies
Overview of M55342H05B909AUTI by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342H05B909AUTI
M55342H05B909AUTI CAD Models
M55342H05B909AUTI Part Data Attributes
|
M55342H05B909AUTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H05B909AUTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.225W, 909ohm, 175V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2208, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2208 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 5.842 mm | |
Package Style | SMT | |
Package Width | 1.905 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.225 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2208 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 175 V |
Alternate Parts for M55342H05B909AUTI
This table gives cross-reference parts and alternative options found for M55342H05B909AUTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H05B909AUTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H05B909ACWIM | Fixed Resistor, Thin Film, 0.225W, 909ohm, 175V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342H05B909AUTI vs M55342H05B909ACWIM |
M55342H05B909APTS | RESISTOR, THIN FILM, 0.225 W, 0.1 %, 50 ppm, 909 ohm, SURFACE MOUNT, 2208, CHIP, GREEN | Vishay Thin Film | M55342H05B909AUTI vs M55342H05B909APTS |
M55342H05B909ARWS | RESISTOR, THIN FILM, 0.225 W, 0.1 %, 50 ppm, 909 ohm, SURFACE MOUNT, 2208, CHIP, GREEN | Vishay Thin Film | M55342H05B909AUTI vs M55342H05B909ARWS |
M55342H05B909ASTS | Fixed Resistor, Thin Film, 0.225W, 909ohm, 175V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342H05B909AUTI vs M55342H05B909ASTS |
M55342H05B909ARWS | Fixed Resistor, Thin Film, 0.225W, 909ohm, 175V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2208, CHIP | Vishay Intertechnologies | M55342H05B909AUTI vs M55342H05B909ARWS |