Part Details for M55342H04B750AUWI by Vishay Intertechnologies
Overview of M55342H04B750AUWI by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342H04B750AUWI
M55342H04B750AUWI CAD Models
M55342H04B750AUWI Part Data Attributes
|
M55342H04B750AUWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H04B750AUWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 750ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.937 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 125 V |
Alternate Parts for M55342H04B750AUWI
This table gives cross-reference parts and alternative options found for M55342H04B750AUWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H04B750AUWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342H04B750AUTFM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 750ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B750AUWI vs M55342H04B750AUTFM |
M55342H04B750APTF | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 750 ohm, SURFACE MOUNT, 1505, CHIP | M55342H04B750AUWI vs M55342H04B750APTF |
M55342H04B750ACT3 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 750 ohm, SURFACE MOUNT, 1505, CHIP | M55342H04B750AUWI vs M55342H04B750ACT3 |
M55342H04B750ACTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 750 ohm, SURFACE MOUNT, 1505, CHIP | M55342H04B750AUWI vs M55342H04B750ACTS |
M55342H04B750AMTS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 750 ohm, SURFACE MOUNT, 1505, CHIP | M55342H04B750AUWI vs M55342H04B750AMTS |
M55342H04B750ARWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 750 ohm, SURFACE MOUNT, 1505, CHIP | M55342H04B750AUWI vs M55342H04B750ARWS |
M55342H04B750AVT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 750ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B750AUWI vs M55342H04B750AVT5 |