There are no models available for this part yet.
Overview of M55342H04B750AMWS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342H04B750AMWS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48R4918
|
Newark | M55342H 50Ppm 1505 750 0.1% M Ws |Vishay M55342H04B750AMWS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 / $13.2300 | Buy Now | |
DISTI #
M55342H04B750AMWS
|
Avnet Americas | RES THNFLM 1505 750 OHM 0.15W 0.10% 50PPM 1% SMD - Waffle Pack (Alt: M55342H04B750AMWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.4300 / $12.9654 | Buy Now |
CAD Models for M55342H04B750AMWS by Vishay Intertechnologies
Part Data Attributes for M55342H04B750AMWS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
51 Weeks
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
3.937 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.27 mm
|
Packing Method
|
Waffle Pack
|
Rated Power Dissipation (P)
|
0.15 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
750 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1505
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
125 V
|
Alternate Parts for M55342H04B750AMWS
This table gives cross-reference parts and alternative options found for M55342H04B750AMWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H04B750AMWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H04B750AUTFM | Fixed Resistor, Thin Film, 0.15W, 750ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342H04B750AMWS vs M55342H04B750AUTFM |
M55342H04B750AMWIM | Fixed Resistor, Thin Film, 0.15W, 750ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342H04B750AMWS vs M55342H04B750AMWIM |
M55342H04B750ARWS | Fixed Resistor, Thin Film, 0.15W, 750ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342H04B750AMWS vs M55342H04B750ARWS |
M55342H04B750ACTS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 750 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342H04B750AMWS vs M55342H04B750ACTS |
M55342H04B750APTF | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 750 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342H04B750AMWS vs M55342H04B750APTF |
M55342H04B750AMTS | Fixed Resistor, Thin Film, 0.15W, 750ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | Vishay Intertechnologies | M55342H04B750AMWS vs M55342H04B750AMTS |
M55342H04B750ACT3 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 750 ohm, SURFACE MOUNT, 1505, CHIP | Vishay Thin Film | M55342H04B750AMWS vs M55342H04B750ACT3 |