Part Details for M55342H04B340AMWP by Vishay Intertechnologies
Overview of M55342H04B340AMWP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M55342H04B340AMWP
M55342H04B340AMWP CAD Models
M55342H04B340AMWP Part Data Attributes
|
M55342H04B340AMWP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H04B340AMWP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 340ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.937 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 125 V |
Alternate Parts for M55342H04B340AMWP
This table gives cross-reference parts and alternative options found for M55342H04B340AMWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H04B340AMWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M55342H04B340APWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 340ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B340AMWP vs M55342H04B340APWI |
M55342H04B340APW0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 340ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B340AMWP vs M55342H04B340APW0 |
M55342H04B340ACT0 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 340 ohm, SURFACE MOUNT, 1505, CHIP | M55342H04B340AMWP vs M55342H04B340ACT0 |
M55342H04B340AVTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 340ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B340AMWP vs M55342H04B340AVTI |
M55342H04B340ASTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 340ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B340AMWP vs M55342H04B340ASTI |
M55342H04B340ARWIM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 340ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B340AMWP vs M55342H04B340ARWIM |
M55342H04B340AMWS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 340 ohm, SURFACE MOUNT, 1505, CHIP | M55342H04B340AMWP vs M55342H04B340AMWS |
M55342H04B340ARTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 340ohm, 125V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1505, CHIP | M55342H04B340AMWP vs M55342H04B340ARTI |